Part Details for 1424912 by Phoenix Contact
Overview of 1424912 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1424912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15539-ND
|
DigiKey | CBL 3POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$16.6700 | Buy Now |
DISTI #
651-1424912
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MS/ 1,5-547/ FR SCO BK RoHS: Compliant | 0 |
|
$15.5600 / $16.3300 | Order Now |
DISTI #
V99:2348_17020806
|
Arrow Electronics | Sensor/actuator cable, 3-position, PVC, Plug straight M12 SPEEDCON, A-coded, on Socket angled M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1719 | Americas - 45 |
|
$6.1300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 19 Factory Stock |
|
$16.5700 / $21.0500 | Buy Now |
DISTI #
25901543
|
Verical | Sensor/actuator cable, 3-position, PVC, Plug straight M12 SPEEDCON, A-coded, on Socket angled M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1719 | Americas - 45 |
|
$6.1300 | Buy Now |
DISTI #
000000000005576928
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MS/ 1,5-547/ FR SCO BK Min Qty: 1 | 0 |
|
$20.4200 / $23.8200 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 19 Factory Stock |
|
$16.5700 / $21.0500 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-3P-MS/ 1,5-547/ FR SCO BK | 45 |
|
$70.2900 | Buy Now |
Part Details for 1424912
1424912 CAD Models
1424912 Part Data Attributes
|
1424912
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424912
Phoenix Contact
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | YES | |
Stranding | 41X0.16 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |