There are no models available for this part yet.
Overview of 1424919 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1424919 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15546-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$16.5800 | Buy Now | |
DISTI #
651-1424919
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MR/ 1,5-547/ FR SCO BK RoHS: Compliant | 0 |
|
$15.4800 / $16.2500 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 10 Factory Stock |
|
$16.4300 / $20.8700 | Buy Now | ||
DISTI #
25901548
|
Verical | Sensor/actuator cable, 3-position, PVC, Plug angled M12 SPEEDCON, A-coded, on Socket angled M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 45 |
|
$5.9720 | Buy Now | |
DISTI #
000000000005576935
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MR/ 1,5-547/ FR SCO BK Min Qty: 1 | 0 |
|
$19.9500 / $23.2800 | Buy Now | |
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 10 Factory Stock |
|
$16.4300 / $20.8700 | Buy Now | ||
Neutron USA | Sensor Cables / Actuator Cables SAC-3P-MR/ 1,5-547/ FR SCO BK | 50 |
|
$70.2900 | Buy Now |
CAD Models for 1424919 by Phoenix Contact
Part Data Attributes for 1424919 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
IEC; UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.75 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.7 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
1.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Shielding
|
NO
|
Stranding
|
41X0.16
|
Wire Gauge
|
18 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|