There are no models available for this part yet.
Overview of 1424975 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1424975 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15577-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$28.0430 / $34.8100 | Buy Now | |
DISTI #
651-1424975
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MR/ 5,0-547/ FS SCO BK RoHS: Compliant | 0 |
|
$27.3100 / $34.8000 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m RoHS: Compliant | 19 Factory Stock |
|
$29.0800 / $36.8700 | Buy Now | ||
DISTI #
25901575
|
Verical | Sensor/Actuator cable, 4-position, PVC, yellow, Plug angled M12 SPEEDCON, A-coded, on Socket straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1701 | Americas - 10 |
|
$10.5530 | Buy Now | |
DISTI #
000000000005576966
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MR/ 5,0-547/ FS SCO BK Min Qty: 1 | 0 |
|
$35.2600 / $41.1300 | Buy Now | |
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m RoHS: Compliant | 19 Factory Stock |
|
$29.0800 / $36.8700 | Buy Now | ||
Neutron USA | Sensor Cables / Actuator Cables SAC-4P-MR/ 5,0-547/ FS SCO BK | 31 |
|
$97.4100 | Buy Now |
CAD Models for 1424975 by Phoenix Contact
Part Data Attributes for 1424975 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
CUL; EAC; IEC; UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.82 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Shielding
|
NO
|
Stranding
|
41X0.16
|
Wire Gauge
|
18 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|