Part Details for 1425010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1425010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6964
|
Newark | Lmf 5.00/23/90 3.5Sn Bk Bx |Weidmuller 1425010000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $12.5000 | Buy Now |
DISTI #
1425010000-ND
|
DigiKey | LMF 5.00/23/90 3.5SN BK BX Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3840 | Buy Now |
DISTI #
1425010000
|
Avnet Americas | PCB Terminal Block Connector 23 Position 5mm Solder Right Angle Through Hole Box (Alt: 1425010000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1425010000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.00/23/90 3.5SN BK BX | 0 |
|
$6.6500 / $10.6400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.0100 / $8.6700 | Buy Now | |
DISTI #
1425010000
|
Avnet Americas | PCB Terminal Block Connector 23 Position 5mm Solder Right Angle Through Hole Box (Alt: 1425010000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ |