Part Details for 1425011 by Phoenix Contact
Overview of 1425011 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1425011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1425011-ND
|
DigiKey | CBL 5POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$62.3005 / $76.9100 | Buy Now |
DISTI #
651-1425011
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MSL/ 1 5-280/FSL FE RoHS: Compliant | 2 |
|
$62.3000 / $76.9100 | Buy Now |
|
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 1.5 m - for direct current up to 16 A/63 V | 0 |
|
$62.5800 / $81.4700 | Buy Now |
DISTI #
000000000005652501
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MSL/ 1 5-280/FSL FE Min Qty: 1 | 0 |
|
$77.8900 / $87.2400 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 670 |
|
RFQ | |
|
Master Electronics | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 1.5 m - for direct current up to 16 A/63 V | 0 |
|
$62.5800 / $81.4700 | Buy Now |
Part Details for 1425011
1425011 CAD Models
1425011 Part Data Attributes
|
1425011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425011
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | C.S.A: 0.15 | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 9.65 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 16 A | |
Rated Voltage | 63 V | |
Resistance | 0.008 Ω | |
Shielding | YES | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | POWER CABLE |