Part Details for 1425240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1425240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1425240000-ND
|
DigiKey | LMF 5.00/21/180 3.5SN BK BX Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0650 | Buy Now |
DISTI #
1425240000
|
Avnet Americas | PCB Terminal Block Connector 21 Position 5mm Solder Straight Through Hole Box (Alt: 1425240000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1425240000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.00/21/180 3.5SN BK BX | 0 |
|
$6.1900 / $11.1700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.2400 / $9.4800 | Buy Now | |
DISTI #
1425240000
|
Avnet Americas | PCB Terminal Block Connector 21 Position 5mm Solder Straight Through Hole Box (Alt: 1425240000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ |