There are no models available for this part yet.
Overview of 1425510000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1425510000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y7006
|
Newark | Lmfs 5.00/22/90 3.5Sn Bk Bx |Weidmuller 1425510000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $11.7400 | Buy Now | |
DISTI #
1425510000-ND
|
DigiKey | LMFS 5.00/22/90 3.5SN BK BX Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3630 | Buy Now | |
DISTI #
1425510000
|
Avnet Americas | PCB Terminal Block Connector 22 Position 5mm Solder Right Angle Through Hole Box (Alt: 1425510000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | ||
DISTI #
470-1425510000
|
Mouser Electronics | Barrier Terminal Blocks LMFS 5.00/22/90 3.5SN BK BX | 0 |
|
$5.7400 / $10.3500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $8.7900 | Buy Now |