Part Details for 1425A 0601000 by Belden Inc
Overview of 1425A 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
77311-425AP04LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 4 Positions |
Price & Stock for 1425A 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F9507
|
Newark | 15 Pr #24 Frfpe Fs Pvc/ Chrome |Belden 1425A 0601000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$9,964.9200 / $10,736.0200 | Buy Now |
DISTI #
BEL5300-1000-ND
|
DigiKey | MULTI-PAIR 30COND 24AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.7881 | Buy Now |
DISTI #
566-1425A-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 15PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$8,949.8100 | Order Now |
DISTI #
70005533
|
RS | Multiconductor Cable,15Pr,24AWG,7x32,TC, PE ins, Foil, Chrome PVC jkt, AWM, CM | Belden 1425A 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$9,039.3100 | RFQ |