Part Details for 1425A-CHR-1000 by Belden Inc
Overview of 1425A-CHR-1000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425A-CHR-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CABLE, DATALENE INSULAT, 24AWG STRAND (7X32), COMPUTER, 15 PAIRS CHROME RoHS: Compliant | 0 |
|
$7,131.8400 / $7,350.7100 | Buy Now |