Part Details for 1425BHLOCK by Hammond Manufacturing
Overview of 1425BHLOCK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425BHLOCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W2192
|
Newark | Caster Set, 1050 Kg, 3", For Use With:Hammond Enclosures, Carrying Capacity:1050Lb, Wheel Diameter:3", Product Range:1425B Series Rohs Compliant: Yes |Hammond 1425BHLOCK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$143.2600 / $157.1000 | Buy Now |
DISTI #
HM1485-ND
|
DigiKey | CASTERS HEAVY DUTY LOCKING Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
29 In Stock |
|
$135.0420 / $166.2100 | Buy Now |
DISTI #
546-1425BHLOCK
|
Mouser Electronics | Racks & Rack Cabinet Accessories Lock Casters, Set 4 1050Lbs Weight Limit RoHS: Compliant | 14 |
|
$135.0400 / $154.0300 | Buy Now |
DISTI #
70306242
|
RS | casters - heavy duty locking casters - 1050 pound weight limit. Set of 4 | Hammond Manufacturing 1425BHLOCK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$146.5600 / $154.2800 | Buy Now |
|
Onlinecomponents.com | casters - heavy duty locking casters - 1050 pound weight limit. Set of 4 RoHS: Compliant |
2 In Stock 96 Factory Stock |
|
$133.5700 / $146.9300 | Buy Now |
|
Powell Electronics | 4PK LOCKING CASTERS 1050LBS Min Qty: 1 | 63 |
|
$187.0000 | Buy Now |
|
Master Electronics | casters - heavy duty locking casters - 1050 pound weight limit. Set of 4 RoHS: Compliant |
2 In Stock 96 Factory Stock |
|
$133.5700 / $146.9300 | Buy Now |
|
Neutron USA | Racks & Rack Cabinet Accessories Lock Casters, Set 4 1050Lbs Weight Limit | 50 |
|
$359.4000 | Buy Now |