Part Details for 1426070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1426070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1426070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7056
|
Newark | Lmf 5.08/03/180 3.5Sn Bk Bx |Weidmuller 1426070000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.9400 | Buy Now |
DISTI #
1426070000-ND
|
DigiKey | LMF 5.08/03/180 3.5SN BK BX Min Qty: 90 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4588 | Buy Now |
DISTI #
1426070000
|
Avnet Americas | Conn PC Board Terminal Block 3 POS 5.08mm 24A ST Thru-Hole Box - Bag (Alt: 1426070000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bag | 0 |
|
$0.8598 / $0.9905 | Buy Now |
DISTI #
470-1426070000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.08/03/180 3.5SN BK BX RoHS: Compliant | 0 |
|
$1.1100 / $2.2500 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 10A RoHS: Compliant | 810 Factory Stock |
|
$0.9010 / $1.1690 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 10A RoHS: Compliant | 810 Factory Stock |
|
$0.9010 / $1.1690 | Buy Now |