Part Details for 1427 by 3M Interconnect
Overview of 1427 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-271MLB | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-271 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1760
|
Newark | Scissors, Comfort, Scotch, 18Cm, Blade Length:180Mm, Scissor Type:Paper Cutting, Product Range:1427 Series, Tool Body Material:Stainless Steel Rohs Compliant: Na |3M 1427 (Alternate Part Number: 04046719271313 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.4500 | Buy Now |
DISTI #
19-1427-ND
|
DigiKey | SCOTCH MULTI-PURPOSE SCISSORS 14 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
48 In Stock |
|
$2.3285 / $3.4500 | Buy Now |