Part Details for 1427230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1427230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7120
|
Newark | Svf 7.62Hp/03/180Sfmf2 Sn Bk Bx |Weidmuller 1427230000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $10.1800 | Buy Now |
DISTI #
1427230000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1427230000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1427230000
|
Mouser Electronics | Pluggable Terminal Blocks SVF 7.62HP/03/180SFMF2 SN BK BX RoHS: Compliant | 0 |
|
$4.9800 / $8.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0100 / $6.1500 | Buy Now |