-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701427EABG | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Instrument Cluster Supporting Basic or Low-level 2D Drawing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1243
|
Newark | Equipment Handle, Fixing Centers:2", Handle Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32 Unc-2B, Product Range:-, Body Material:Steel, Colour:Chrome-Plated, Diameter:0.187", For Use With:Instrument Cases Rohs Compliant: Yes |Hammond 1427E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$4.3400 / $5.7300 | Buy Now |
DISTI #
3937-1427E-ND
|
DigiKey | HANDLE STEEL/CHROME MTG CTR 2" Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$7.0545 / $8.2500 | Buy Now |
DISTI #
HM1268-ND
|
DigiKey | HANDLE STEEL/CHROME MTG CTR 2" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$3.6875 / $6.6100 | Buy Now |
DISTI #
546-1427E
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle, 2" Centers 1"H, Round Metal RoHS: Compliant | 40 |
|
$3.6800 / $5.5600 | Buy Now |
DISTI #
70163849
|
RS | Handle, Steel, Round, 1 in., 0.187 in., 6-32, 0.25 in., Chrome, 2 in. | Hammond Manufacturing 1427E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7700 / $6.6800 | RFQ |
|
Onlinecomponents.com | handle - round chrome metal 2" mounting hole center & 1" height RoHS: Compliant | 66 Factory Stock |
|
$3.8200 / $5.8100 | Buy Now |
|
Powell Electronics | 2.0" STEEL HANDLE KIT, CHROME Min Qty: 1 | 44 |
|
$3.8800 / $4.5400 | Buy Now |
DISTI #
C1S313600165434
|
Chip1Stop | Round Steel Chassis Handle RoHS: Compliant | 1 |
|
$1.2700 | Buy Now |
|
Master Electronics | handle - round chrome metal 2" mounting hole center & 1" height RoHS: Compliant | 66 Factory Stock |
|
$3.8200 / $5.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy