Part Details for 1427GGC by Hammond Manufacturing
Overview of 1427GGC by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427GGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1246
|
Newark | Equipment Handle, Fixing Centers:3", Handle Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:-, Product Range:1427Bc Series, Body Material:Extruded Aluminum, Colour:Gray End Post, For Use With:Instrument Cases Rohs Compliant: Yes |Hammond 1427GGC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$9.5000 / $11.7400 | Buy Now |
DISTI #
3937-1427GGC-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 3" Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
49 In Stock |
|
$15.7455 / $18.4000 | Buy Now |
DISTI #
HM1285-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 3" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.5000 | Buy Now |
DISTI #
546-1427GGC
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle, 3" Centers 1.64"H, Clear/Grey RoHS: Compliant | 0 |
|
$10.5600 / $11.9200 | Order Now |
DISTI #
70163852
|
RS | Handle, Anodized Aluminum, Bar, 1.64, 0.52 in., M4-10, Clear, 3 in. | Hammond Manufacturing 1427GGC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6000 / $11.4000 | RFQ |
|
Onlinecomponents.com | handle - extruded aluminum bar handle. 3" mounting hole centers. 1.64" high. Clear handle and grey posts. RoHS: Compliant | 74 Factory Stock |
|
$8.7500 / $11.5800 | Buy Now |
|
Powell Electronics | 3" GY POST/BLK EXTRUS HANDLE Min Qty: 1 | 49 |
|
$8.6600 / $10.1200 | Buy Now |
|
Master Electronics | handle - extruded aluminum bar handle. 3" mounting hole centers. 1.64" high. Clear handle and grey posts. RoHS: Compliant | 74 Factory Stock |
|
$8.7500 / $11.5800 | Buy Now |