Part Details for 1427SBB by Hammond Manufacturing
Overview of 1427SBB by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427SBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3528
|
Newark | Handle, Aluminum, M4 X 0.7, Fixing Centers:101.6Mm, Handle Material:Aluminum, Nylon (Polyamide) Fibreglass Reinforced, Thread Size - Metric:M4 X 0.7, Thread Size - Imperial:-, Product Range:1427 Series Rohs Compliant: Yes |Hammond 1427SBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$10.4800 / $12.9600 | Buy Now |
DISTI #
3937-1427SBB-ND
|
DigiKey | HANDLE ALUMINUM BLK MTG CTR 4" Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$17.3635 / $20.3100 | Buy Now |
DISTI #
HM1290-ND
|
DigiKey | HANDLE ALUMINUM BLK MTG CTR 4" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$9.5324 / $13.2000 | Buy Now |
DISTI #
546-1427SBB
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle, 4" Centers 1.64"H, Black RoHS: Compliant | 17 |
|
$9.7500 / $12.4500 | Buy Now |
DISTI #
70306294
|
RS | extruded aluminum bar handle,4" mounting hole centers,1.64"high, Blk handle&posts | Hammond Manufacturing 1427SBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7000 / $12.5800 | RFQ |
|
Onlinecomponents.com | handle - extruded aluminum bar handle. 4" mounting hole centers. 1.64" high. Black handle & posts. RoHS: Compliant | 31 Factory Stock |
|
$9.6500 / $12.7800 | Buy Now |
|
Powell Electronics | 4" BLK POST/BLK EXTRUS HANDLE Min Qty: 1 | 20 |
|
$9.5500 / $11.1700 | Buy Now |
|
Master Electronics | handle - extruded aluminum bar handle. 4" mounting hole centers. 1.64" high. Black handle & posts. RoHS: Compliant | 31 Factory Stock |
|
$9.6500 / $12.7800 | Buy Now |