Part Details for 1427W by Hammond Manufacturing
Overview of 1427W by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1262
|
Newark | Equipment Handle, Fixing Centers:6", Handle Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:8-32 Unc-2B, Product Range:- Rohs Compliant: Yes |Hammond 1427W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$5.3100 / $7.0300 | Buy Now |
DISTI #
HM1280-ND
|
DigiKey | HANDLE STEEL/CHROME MTG CTR 6" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
25 In Stock |
|
$4.8628 / $7.3100 | Buy Now |
DISTI #
546-1427W
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle, 6" Centers 1.5"H, Round Metal RoHS: Compliant | 9 |
|
$4.8600 / $6.7600 | Buy Now |
DISTI #
70163868
|
RS | Handle, Steel, Round, 1.5 in., 0.25 in., 8-32, 0.562 in., Chrome, 6 in. | Hammond Manufacturing 1427W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7300 / $7.3100 | RFQ |
|
Onlinecomponents.com | handle - round chrome metal 6" mounting hole center & 1.5" height RoHS: Compliant | 377 Factory Stock |
|
$4.6400 / $72.4000 | Buy Now |
|
Powell Electronics | 6.0" STEEL HANDLE KIT, CHROME Min Qty: 1 | 249 |
|
$6.5800 | Buy Now |
|
Master Electronics | handle - round chrome metal 6" mounting hole center & 1.5" height RoHS: Compliant | 377 Factory Stock |
|
$4.6400 / $72.4000 | Buy Now |
Part Details for 1427W
1427W CAD Models
1427W Part Data Attributes
|
1427W
Hammond Manufacturing
Buy Now
|
Compare Parts:
1427W
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |