Part Details for 1427WBC by Hammond Manufacturing
Overview of 1427WBC by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427WBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1263
|
Newark | Equipment Handle, Fixing Centers:6", Handle Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:-, Product Range:1427Bc Series, Body Material:Extruded Aluminum, Colour:Black End Post, For Use With:Instrument Cases Rohs Compliant: Yes |Hammond 1427WBC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$12.3600 / $15.2800 | Buy Now |
DISTI #
HM1298-ND
|
DigiKey | HANDLE ALUM BLACK/CLR MTG CTR 6" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.4986 / $15.5600 | Buy Now |
DISTI #
546-1427WBC
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle, 6" Centers 1.64"H, Clear/Black RoHS: Compliant | 0 |
|
$11.4900 / $14.6900 | Order Now |
DISTI #
70163870
|
RS | Handle, Anodized Aluminum (Bar), Bar Handle, 6 in., 1.64 in., 0.52 in., M4-10 | Hammond Manufacturing 1427WBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3200 / $15.5600 | RFQ |
|
Onlinecomponents.com | handle - extruded aluminum bar handle. 6" mounting hole centers. 1.64" high. Clear handle & black posts. RoHS: Compliant | 64 Factory Stock |
|
$10.9700 / $57.0700 | Buy Now |
|
Powell Electronics | handle - extruded aluminum bar Min Qty: 1 | 38 |
|
$10.7000 / $12.2300 | Buy Now |
DISTI #
2763573
|
Farnell | HANDLE RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 2 |
|
$12.9149 / $15.9677 | Buy Now |
|
Master Electronics | handle - extruded aluminum bar handle. 6" mounting hole centers. 1.64" high. Clear handle & black posts. RoHS: Compliant | 64 Factory Stock |
|
$10.9700 / $57.0700 | Buy Now |