Part Details for 142M1D15050 by METZ CONNECT USA
Overview of 142M1D15050 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 142M1D15050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC5662
|
Newark | Connection Line M12 Plug Straight - Rj45 Plug Straight Awg 22 4-Pole, D-Coded 5.0 M Rohs Compliant: Yes |Metz Connect 142M1D15050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2900 / $76.3600 | Buy Now |
DISTI #
1849-1294-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 16.4" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9 In Stock |
|
$53.6322 / $66.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.4700 | Buy Now |
|
Onlinecomponents.com | Connection line M12 P-RJ4- 5 pole 4-pole - D-coded RJ45 5.0 m RoHS: Compliant | 0 |
|
$51.5400 / $68.2300 | Buy Now |