Part Details for 142M4D15050 by METZ CONNECT USA
Overview of 142M4D15050 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142M4D15050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2414
|
Newark | Sensor Cable, Ethernet, M12 Plug, 4 Way, Rj45 Plug, 5 M, 196.85 " Rohs Compliant: Yes |Metz Connect 142M4D15050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$46.3600 / $60.6500 | Buy Now |
DISTI #
142M4D15050-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 16.4" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.3900 | Buy Now |
|
Onlinecomponents.com | Connection line M12 P-RJ4- 5 pole 4-pole - D-coded str-str 5.0 m RoHS: Compliant | 0 |
|
$43.2600 / $57.2700 | Buy Now |