There are no models available for this part yet.
Overview of 143-0436-003 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0436N-ZK-E1-AY | Renesas Electronics Corporation | Power MOSFETs with Support for High-efficiency Drive and Low Heat Design | |
61082-043622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
77311-804-36LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 143-0436-003 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-143-0436-003
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$415.4900 | Order Now | |
DISTI #
ITT143-0436-003
|
Heilind Electronics | INSUL FRAFRFWFB 16-13S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$387.9600 / $986.8200 | Buy Now | ||
DISTI #
ITT143-0436-003
|
Interstate Connecting Components | INSUL FRAFRFWFB 16-13S | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$387.9600 / $986.8200 | Buy Now |