Part Details for 143-1022-000 by ITT Interconnect Solutions
Overview of 143-1022-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. |
Price & Stock for 143-1022-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-143-1022-000
|
Mouser Electronics | Circular MIL Spec Connector INS KJL15-05S RoHS: Compliant | 0 |
|
$71.1100 / $75.2600 | Order Now |
DISTI #
ITT143-1022-000
|
Heilind Electronics | INSUL ASSY KJLC15-5S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.9700 / $168.0400 | Buy Now |
DISTI #
ITT143-1022-000
|
Interstate Connecting Components | INSUL ASSY KJLC15-5S | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.9700 / $168.0400 | Buy Now |