Part Details for 143-1063-000 by ITT Interconnect Solutions
Overview of 143-1063-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-1063-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0344
|
Newark | Connector |Itt Cannon 143-1063-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4400 / $73.6500 | Buy Now |
DISTI #
2266-143-1063-000-ND
|
DigiKey | 143-1063-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$58.1300 / $60.3600 | Buy Now |
DISTI #
965-143-1063-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$67.5000 / $71.4400 | Order Now |
DISTI #
ITT143-1063-000
|
Heilind Electronics | INSUL ASSY KJCKJLC10-35P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector INSUL Assembly RoHS: Compliant |
7 Partner Stock |
|
$60.9700 / $130.1800 | Buy Now |
DISTI #
61916502
|
Verical | Connector INSUL Assembly RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$52.4100 / $53.4000 | Buy Now |
DISTI #
ITT143-1063-000
|
Interstate Connecting Components | INSUL ASSY KJCKJLC10-35P | 0 |
|
Buy Now | |
|
Master Electronics | Connector INSUL Assembly RoHS: Compliant |
7 Partner Stock |
|
$60.9700 / $130.1800 | Buy Now |