Part Details for 143-1166-001 by ITT Interconnect Solutions
Overview of 143-1166-001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-16-6.7L | Coilcraft Inc | General Purpose Inductor, 16uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 143-1166-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
143-1166-001
|
Avnet Americas | INSL ASSY, SKT, BKAE 120T2 - Bulk (Alt: 143-1166-001) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$142.1250 / $324.1200 | Buy Now |
DISTI #
965-143-1166-001
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$250.0000 | Order Now |
DISTI #
ITT143-1166-001
|
Heilind Electronics | INSL ASSY, SKT, BKAE 120T2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$214.6200 / $531.8600 | Buy Now |
DISTI #
ITT143-1166-001
|
Interstate Connecting Components | INSL ASSY, SKT, BKAE 120T2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$214.6200 / $531.8600 | Buy Now |