Part Details for 143-1166-002 by ITT Interconnect Solutions
Overview of 143-1166-002 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-16-6.7L | Coilcraft Inc | General Purpose Inductor, 16uH, 1 Element, ROHS COMPLIANT | |
ADM1166ACPZ-REEL | Analog Devices | Programmable Supervisor Sequen | |
ADM1166ASUZ-REEL | Analog Devices | Programmable Supervisor Sequen |
Price & Stock for 143-1166-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P5245
|
Newark | Rack & Panel |Itt Cannon 143-1166-002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$745.3500 / $821.0500 | Buy Now |
DISTI #
143-1166-002
|
Avnet Americas | BKAD-120T2 SKT INS ASSY - Bulk (Alt: 143-1166-002) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$314.9875 / $1,077.2550 | Buy Now |
DISTI #
965-143-1166-002
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$828.7500 | Order Now |
DISTI #
ITT143-1166-002
|
Heilind Electronics | 143-1166-002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$699.0500 / $1,746.9000 | Buy Now |
DISTI #
ITT143-1166-002
|
Interstate Connecting Components | 143-1166-002 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$699.0500 / $1,746.9000 | Buy Now |