There are no models available for this part yet.
Overview of 143-1166-004 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-16-6.7L | Coilcraft Inc | General Purpose Inductor, 16uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 143-1166-004 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
143-1166-004
|
Avnet Americas | INSUL ASSY,BKA 120T2 - Bulk (Alt: 143-1166-004) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$210.3750 / $479.7420 | Buy Now | |
DISTI #
965-143-1166-004
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$350.9500 | Order Now | |
DISTI #
ITT143-1166-004
|
Heilind Electronics | INSUL ASSY,BKA 120T2 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$327.7000 / $833.5300 | Buy Now | ||
DISTI #
ITT143-1166-004
|
Interstate Connecting Components | INSUL ASSY,BKA 120T2 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$327.7000 / $833.5300 | Buy Now |