Part Details for 143-1167-001 by ITT Interconnect Solutions
Overview of 143-1167-001 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1167ACN8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1167CN8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1167ACS8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In |
Price & Stock for 143-1167-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1553
|
Newark | Insl Assy Pin Bkae 59/Itt Cannon |Itt Cannon 143-1167-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8400 / $125.1200 | Buy Now |
DISTI #
2266-143-1167-001-ND
|
DigiKey | 143-1167-001 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$112.3300 | Buy Now |
DISTI #
965-143-1167-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$112.3300 / $121.4300 | Order Now |
DISTI #
ITT143-1167-001
|
Heilind Electronics | INSL ASSY, PIN, BKAE 59, KNG2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rectangular PIN 59 POS ST Panel Mount RoHS: Compliant |
22 In Stock |
|
$120.5800 / $143.1600 | Buy Now |
DISTI #
61913804
|
Verical | Conn Rectangular PIN 59 POS ST Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$93.8500 / $99.3800 | Buy Now |
DISTI #
1431167001-ITT
|
TME | 143-1167-001 Min Qty: 1 | 21 |
|
$83.9547 / $98.7667 | Buy Now |
DISTI #
ITT143-1167-001
|
Interstate Connecting Components | INSL ASSY, PIN, BKAE 59, KNG2 | 0 |
|
Buy Now | |
DISTI #
C1S329902495924
|
Chip1Stop | PCB to cable connector RoHS: Not Compliant pbFree: No | 21 |
|
$105.0000 / $118.0000 | Buy Now |
|
Master Electronics | Conn Rectangular PIN 59 POS ST Panel Mount RoHS: Compliant |
22 In Stock |
|
$120.5800 / $143.1600 | Buy Now |