Part Details for 143-1170-001 by ITT Interconnect Solutions
Overview of 143-1170-001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-1170-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1554
|
Newark | Itt Cannon |Itt Cannon 143-1170-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0800 / $117.2300 | Buy Now |
DISTI #
2266-143-1170-001-ND
|
DigiKey | 143-1170-001 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$122.7800 / $130.0100 | Buy Now |
DISTI #
143-1170-001
|
Avnet Americas | INSL ASSY, SKT, BKAE 59, - Bulk (Alt: 143-1170-001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7500 / $190.8275 | Buy Now |
DISTI #
965-143-1170-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$122.7800 / $125.7900 | Order Now |
DISTI #
ITT143-1170-001
|
Heilind Electronics | INSL ASSY, SKT, BKAE 59, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rectangular RCP 59 POS ST Panel Mount RoHS: Compliant |
19 Partner Stock |
|
$131.0100 / $153.9700 | Buy Now |
DISTI #
ITT143-1170-001
|
Interstate Connecting Components | INSL ASSY, SKT, BKAE 59, | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular RCP 59 POS ST Panel Mount RoHS: Compliant |
19 Partner Stock |
|
$131.0100 / $153.9700 | Buy Now |