There are no models available for this part yet.
Overview of 143-1170-002 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170IT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170HVCQ#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for 143-1170-002 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
143-1170-002-ND
|
DigiKey | CONN SOCKET ASSY ARINC INSERT 59 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
143-1170-002
|
Avnet Americas | INSUL ASSY., SKT. BKAD 59 - Bulk (Alt: 143-1170-002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.6000 / $131.3685 | Buy Now | |
DISTI #
965-143-1170-002
|
Mouser Electronics | Circular MIL Spec Connector RP BKAD 59 SKT INS RoHS: Compliant | 0 |
|
$103.9800 / $107.5700 | Order Now | |
DISTI #
ITT143-1170-002
|
Heilind Electronics | INSUL ASSY., SKT. BKAD 59 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.9900 / $164.8400 | Buy Now | ||
DISTI #
ITT143-1170-002
|
Interstate Connecting Components | INSUL ASSY., SKT. BKAD 59 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$86.9900 / $164.8400 | Buy Now |