Part Details for 143-13L by Coilcraft Inc
Overview of 143-13L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 143-13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-143-13L
|
Mouser Electronics | Variable Inductors RoHS: Compliant | 0 |
|
$1.5800 / $3.4700 | Order Now |
|
Coilcraft Direct | RF inductor, no core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.5400 / $3.1300 | Buy Now |
Part Details for 143-13L
143-13L CAD Models
143-13L Part Data Attributes
|
143-13L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
143-13L
Coilcraft Inc
General Purpose Inductor, 0.6uH, Air-Core, 3838
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3838 | |
Construction | Unshielded | |
Core Material | Air | |
DC Resistance | 0.0217 Ω | |
Inductance-Nom (L) | 0.6 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.88 mm | |
Package Length | 9.65 mm | |
Package Style | Radial | |
Package Width | 9.65 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 84 | |
Self Resonance Frequency | 245 MHz | |
Shielded | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) |