Part Details for 143-1549-002 by ITT Interconnect Solutions
Overview of 143-1549-002 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72P51549L6BB8 | Renesas Electronics Corporation | 32Q x36 1M Multi-Queue, 1.8V | |
72P51549L6BBI | Renesas Electronics Corporation | 32Q x36 1M Multi-Queue, 1.8V |
Price & Stock for 143-1549-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-143-1549-002
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$336.1100 | Order Now |
DISTI #
ITT143-1549-002
|
Heilind Electronics | INSUL FRAFRFWFB14S-2S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$313.0000 / $895.0900 | Buy Now |
DISTI #
ITT143-1549-002
|
Interstate Connecting Components | INSUL FRAFRFWFB14S-2S | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$313.0000 / $895.0900 | Buy Now |