Part Details for 143-1565-003 by ITT Interconnect Solutions
Overview of 143-1565-003 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-1565-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0354
|
Newark | Connector |Itt Cannon 143-1565-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.1500 / $164.5000 | Buy Now |
DISTI #
2266-143-1565-003-ND
|
DigiKey | 143-1565-003 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$164.5000 / $177.6600 | Buy Now |
DISTI #
143-1565-003
|
Avnet Americas | COMPONENT NOT FOR RESALE WFB10SL-4SB INSERT FLUROSILICONE - Bulk (Alt: 143-1565-003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$115.3500 / $252.6915 | Buy Now |
DISTI #
965-143-1565-003
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$198.1400 | Order Now |
DISTI #
ITT143-1565-003
|
Heilind Electronics | INSUL FRAFRFWFB 10SL-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector RoHS: Compliant |
68 Partner Stock |
|
$203.1300 / $218.1800 | Buy Now |
DISTI #
143-1565-003
|
Avnet Americas | COMPONENT NOT FOR RESALE WFB10SL-4SB INSERT FLUROSILICONE - Bulk (Alt: 143-1565-003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$115.3500 / $252.6915 | Buy Now |
DISTI #
ITT143-1565-003
|
Interstate Connecting Components | INSUL FRAFRFWFB 10SL-4S | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector RoHS: Compliant |
68 Partner Stock |
|
$203.1300 / $218.1800 | Buy Now |