Part Details for 143-1863-002 by ITT Interconnect Solutions
Overview of 143-1863-002 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-1863-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9145
|
Newark | Connectors, D-Sub Connectors |Itt Cannon 143-1863-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$287.6300 | Buy Now |
DISTI #
2266-143-1863-002-ND
|
DigiKey | Connectors, D-Sub Connectors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$276.5700 | Buy Now |
DISTI #
965-143-1863-002
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$355.0900 | Order Now |
DISTI #
ITT143-1863-002
|
Heilind Electronics | INSUL ASSEMBLY PV22-55P-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$348.3400 / $368.6900 | Buy Now |
DISTI #
65150352
|
Verical | 143-1863-002 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$244.6600 | Buy Now |
DISTI #
ITT143-1863-002
|
Interstate Connecting Components | INSUL ASSEMBLY PV22-55P-16 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$348.3400 / $368.6900 | Buy Now |