Part Details for 143-1867-000 by ITT Interconnect Solutions
Overview of 143-1867-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1867AIGN#PBF | Analog Devices | 16-B, 8-Ch 200ksps ADCs | |
LTC1867LAIGN#TRPBF | Analog Devices | uP, 3V, 16-B, 8-Ch 175ksps ADC | |
LTC1867AIGN#WTRPBF | Analog Devices | 16-B, 8-Ch 200ksps ADCs |
Price & Stock for 143-1867-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-143-1867-000
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$186.8200 | Order Now |
DISTI #
ITT143-1867-000
|
Heilind Electronics | INSUL ASSY PIN MS3470-24-31 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.7700 / $481.4700 | Buy Now |
DISTI #
ITT143-1867-000
|
Interstate Connecting Components | INSUL ASSY PIN MS3470-24-31 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$175.7700 / $481.4700 | Buy Now |