Part Details for 143-1913-001 by ITT Interconnect Solutions
Overview of 143-1913-001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg | |
LT1913EDD#TRPBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg | |
LT1913IDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for 143-1913-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1610
|
Newark | Itt Cannon |Itt Cannon 143-1913-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6800 / $96.3500 | Buy Now |
DISTI #
79AH8751
|
Newark | Ins Assy Skt-Bkae1-5W2 |Itt Cannon 143-1913-001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2100 / $67.0600 | Buy Now |
DISTI #
143-1913-001
|
Avnet Americas | INS ASSY SKT-BKAE1-5W2 - Bulk (Alt: 143-1913-001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$78.1125 / $127.2800 | Buy Now |
DISTI #
965-143-1913-001
|
Mouser Electronics | Circular MIL Spec Connector RP INS BKAE 5W2 SKT RoHS: Compliant | 0 |
|
$90.2200 | Order Now |
DISTI #
ITT143-1913-001
|
Heilind Electronics | INS ASSY SKT-BKAE1-5W2 KNG2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Replaceable Inserts For Connectors RoHS: Compliant | 0 |
|
$88.1000 / $247.6800 | Buy Now |
DISTI #
ITT143-1913-001
|
Interstate Connecting Components | INS ASSY SKT-BKAE1-5W2 KNG2 | 0 |
|
Buy Now | |
|
Master Electronics | Replaceable Inserts For Connectors RoHS: Compliant | 0 |
|
$88.1000 / $247.6800 | Buy Now |