Part Details for 143-1915-001 by ITT Interconnect Solutions
Overview of 143-1915-001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-1915-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0390
|
Newark | Connector |Itt Cannon 143-1915-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8900 / $95.2000 | Buy Now |
DISTI #
2266-143-1915-001-ND
|
DigiKey | 143-1915-001 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$88.0300 / $93.2200 | Buy Now |
DISTI #
ITT143-1915-001
|
Heilind Electronics | INSUL ASSY KJLCKJC10-99P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector INSUL Assembly RoHS: Compliant |
48 Partner Stock |
|
$38.0100 / $126.3000 | Buy Now |
DISTI #
61920537
|
Verical | Connector INSUL Assembly Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$77.8800 / $82.4600 | Buy Now |
DISTI #
ITT143-1915-001
|
Interstate Connecting Components | INSUL ASSY KJLCKJC10-99P | 0 |
|
Buy Now | |
|
Master Electronics | Connector INSUL Assembly RoHS: Compliant |
48 Partner Stock |
|
$38.0100 / $126.3000 | Buy Now |