Part Details for 143-2015-000 by ITT Interconnect Solutions
Overview of 143-2015-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-2015-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
143-2015-000-ND
|
DigiKey | CONN PIN ASSY ARINC INSERT 100 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$148.4800 / $247.4600 | Buy Now |
DISTI #
143-2015-000
|
Avnet Americas | BKAD2-100 PIN INS ASSY - Bulk (Alt: 143-2015-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-143-2015-000
|
Mouser Electronics | Circular MIL Spec Connector RP INS BKAD 100 PIN | 0 |
|
$141.7400 / $142.8200 | Order Now |
DISTI #
ITT143-2015-000
|
Heilind Electronics | BKAD2-100 PIN INS ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.2700 / $320.3600 | Buy Now |
DISTI #
143-2015-000
|
Avnet Americas | BKAD2-100 PIN INS ASSY - Bulk (Alt: 143-2015-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
143-2015-000
|
Avnet Americas | BKAD2-100 PIN INS ASSY - Bulk (Alt: 143-2015-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$129.2700 / $320.3600 | Buy Now |