Part Details for 143-2104-000 by ITT Interconnect Solutions
Overview of 143-2104-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-2104-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1625
|
Newark | Itt Cannon |Itt Cannon 143-2104-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.1500 / $141.8900 | Buy Now |
DISTI #
2266-143-2104-000-ND
|
DigiKey | 143-2104-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$134.3300 / $139.4900 | Buy Now |
DISTI #
965-143-2104-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$135.3500 | Order Now |
DISTI #
ITT143-2104-000
|
Heilind Electronics | KJA15-15 INS ASSY PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular PIN RoHS: Compliant |
4 Partner Stock |
|
$160.9100 / $189.1100 | Buy Now |
DISTI #
61916503
|
Verical | Circular PIN Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$121.1100 / $123.4000 | Buy Now |
DISTI #
ITT143-2104-000
|
Interstate Connecting Components | KJA15-15 INS ASSY PIN | 0 |
|
Buy Now | |
|
Master Electronics | Circular PIN RoHS: Compliant |
4 Partner Stock |
|
$160.9100 / $189.1100 | Buy Now |