There are no models available for this part yet.
Overview of 143-3086-004 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3086IDHD#PBF | Analog Devices | 40V, 2.1A L Drop Adj Lin Reg w | |
LT3086MPR#TRPBF | Analog Devices | 40V, 2.1A L Drop Adj Lin Reg w | |
LT3086IDHD#TRPBF | Analog Devices | 40V, 2.1A L Drop Adj Lin Reg w |
Price & Stock for 143-3086-004 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-143-3086-004
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,155.1200 | Order Now | |
DISTI #
ITT143-3086-004
|
Heilind Electronics | INSUL ASSY CV2R 40A 27S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,087.9500 / $2,889.0100 | Buy Now | ||
DISTI #
ITT143-3086-004
|
Interstate Connecting Components | INSUL ASSY CV2R 40A 27S | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,087.9500 / $2,889.0100 | Buy Now |