There are no models available for this part yet.
Overview of 143-3419-006 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3419IDD#TRPBF | Analog Devices | 2x Mono 600mA Sync Buck Reg | |
LTC3419EDD#PBF | Analog Devices | 2x Mono 600mA Sync Buck Reg | |
LTC3419IDD-1#PBF | Analog Devices | 2x Mono 600mA Sync Buck Reg |
Price & Stock for 143-3419-006 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-143-3419-006
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$216.3100 | Order Now | |
DISTI #
ITT143-3419-006
|
Heilind Electronics | INS ASSY CVA36-7S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$203.5200 / $557.4800 | Buy Now | ||
DISTI #
ITT143-3419-006
|
Interstate Connecting Components | INS ASSY CVA36-7S | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$203.5200 / $557.4800 | Buy Now |