Part Details for 143-3615-000MS by ITT Interconnect Solutions
Overview of 143-3615-000MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3615EUF#PBF | Analog Devices | 2x 4MHz, 3A Sync Buck DC/DC Co | |
LTC3615HUF-1#PBF | Analog Devices | 2x 4MHz, 3A Sync Buck DC/DC Co | |
LTC3615MPFE#PBF | Analog Devices | 2x 4MHz, 3A Sync Buck DC/DC Co |
Price & Stock for 143-3615-000MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT143-3615-000MS
|
Heilind Electronics | INSUL ASSY KPSE-A14-15P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT143-3615-000MS
|
Interstate Connecting Components | INSUL ASSY KPSE-A14-15P | 0 |
|
Buy Now |