Part Details for 143-3628-000 by ITT Interconnect Solutions
Overview of 143-3628-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3628-00 | Renesas Electronics Corporation | Single-Stage, 20W Non-Dimmable Offline SSL LED Driver with High Power Factor and Low Ripple | |
10136289-111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Receptacle Terminal, Gold Flash plating, AWG (#16-20), Post-plating. | |
10136289-111PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Receptacle Terminal, Gold Flash plating, AWG (#16-20), Pre-plating. |
Price & Stock for 143-3628-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-1433628000
|
Mouser Electronics | Circular MIL Spec Connector INS KPSEABJGP 20-16S RoHS: Compliant | 0 |
|
$40.0400 / $40.9900 | Order Now |
DISTI #
ITT143-3628-000
|
Heilind Electronics | 1433628000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular RoHS: Compliant |
4 In Stock |
|
$34.8900 / $74.5000 | Buy Now |
DISTI #
ITT143-3628-000
|
Interstate Connecting Components | 1433628000 | 0 |
|
Buy Now | |
DISTI #
143-3628-000
|
PEI Genesis | INS KPSEABJGP 20-16S Min Qty: 1 | 94 |
|
$14.7100 / $21.5000 | Buy Now |
DISTI #
143-3628-000
|
ECCO | 4 |
|
$74.5000 | Buy Now | |
|
Master Electronics | Conn Circular RoHS: Compliant |
4 In Stock |
|
$34.8900 / $74.5000 | Buy Now |