Part Details for 143-3639-000-MS by ITT Interconnect Solutions
Overview of 143-3639-000-MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3639EMSE#PBF | Analog Devices | Hi Eff, 150V 100mA Sync Buck R | |
LTC3639MPMSE#TRPBF | Analog Devices | Hi Eff, 150V 100mA Sync Buck R | |
LTC3639MPMSE#PBF | Analog Devices | Hi Eff, 150V 100mA Sync Buck R |
Price & Stock for 143-3639-000-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
136 In Stock 250 On Order |
|
$31.3500 / $53.5200 | Buy Now |
DISTI #
143-3639-000-MS
|
ECCO | 136 |
|
$53.5200 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
136 In Stock 250 On Order |
|
$31.3500 / $53.5200 | Buy Now |