Part Details for 143-3642-000-MS by ITT Interconnect Solutions
Overview of 143-3642-000-MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3642EDD#TRPBF | Analog Devices | Hi Eff, Hi V 50mA Sync Buck Co | |
LTC3642EMS8E-5#TRPBF | Analog Devices | Hi Eff, Hi V 50mA Sync Buck Co | |
LTC3642IMS8E-3.3#TRPBF | Analog Devices | Hi Eff, Hi V 50mA Sync Buck Co |
Price & Stock for 143-3642-000-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
103 In Stock 500 On Order |
|
$24.9800 / $37.1300 | Buy Now |
DISTI #
143-3642-000-MS
|
ECCO | 103 |
|
$37.1300 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
103 In Stock 500 On Order |
|
$24.9800 / $37.1300 | Buy Now |