Part Details for 143-3643-000-MS by ITT Interconnect Solutions
Overview of 143-3643-000-MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3643IUDD#TRPBF | Analog Devices | 2A Bi-dir Pwr Backup S | |
LTC3643IUDD#PBF | Analog Devices | 2A Bi-dir Pwr Backup S | |
LTC3643EUDD#PBF | Analog Devices | 2A Bi-dir Pwr Backup S |
Price & Stock for 143-3643-000-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
117 In Stock 250 On Order |
|
$13.9000 / $28.1800 | Buy Now | |
DISTI #
143-3643-000-MS
|
ECCO | 117 |
|
$28.1800 | Buy Now | |
|
Master Electronics |
117 In Stock 250 On Order |
|
$13.9000 / $28.1800 | Buy Now |