Part Details for 143-3650-000 by ITT Interconnect Solutions
Overview of 143-3650-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM3-6504B-9 | Rochester Electronics LLC | Standard SRAM, 4KX1, 220ns, CMOS, PDIP18 |
Price & Stock for 143-3650-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0421
|
Newark | Connector |Itt Cannon 143-3650-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5800 / $28.3300 | Buy Now |
DISTI #
2266-143-3650-000-ND
|
DigiKey | 143-3650-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$26.4800 / $40.0400 | Buy Now |
DISTI #
965-1433650000
|
Mouser Electronics | Circular MIL Spec Connector INS KPSE E/F 14-15S RoHS: Compliant | 0 |
|
$26.4800 / $37.0800 | Order Now |
DISTI #
ITT143-3650-000
|
Heilind Electronics | 1433650000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular RoHS: Compliant |
148 In Stock |
|
$37.3100 / $79.6800 | Buy Now |
DISTI #
ITT143-3650-000
|
Interstate Connecting Components | 1433650000 | 0 |
|
Buy Now | |
DISTI #
C1S329902550522
|
Chip1Stop | Connector Other RoHS: Compliant pbFree: No | 146 |
|
$26.1000 / $42.5000 | Buy Now |
DISTI #
143-3650-000
|
ECCO | 2 |
|
$79.6800 | Buy Now | |
|
Master Electronics | Conn Circular RoHS: Compliant |
148 In Stock |
|
$37.3100 / $79.6800 | Buy Now |