Part Details for 143-3656-000-MS by ITT Interconnect Solutions
Overview of 143-3656-000-MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723656L15PF8 | Renesas Electronics Corporation | 2K x 36 x 2 Triple-Bus FIFO, 5.0V | |
723656L12PF | Renesas Electronics Corporation | 2K x 36 x 2 Triple-Bus FIFO, 5.0V | |
723656L12PF8 | Renesas Electronics Corporation | 2K x 36 x 2 Triple-Bus FIFO, 5.0V |
Price & Stock for 143-3656-000-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
245 In Stock |
|
$16.2800 / $46.1900 | Buy Now | |
DISTI #
143-3656-000-MS
|
ECCO | 245 |
|
$46.1900 | Buy Now | |
|
Master Electronics |
245 In Stock |
|
$16.2800 / $46.1900 | Buy Now |