Part Details for 143-3666-000 by ITT Interconnect Solutions
Overview of 143-3666-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT3-6.6-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
723666L20PF9 | Renesas Electronics Corporation | 8KX36K2 BIDIRECTIONAL/BUS | |
723666L15PF9 | Renesas Electronics Corporation | 8KX36K2 BIDIRECTIONAL/BUS |
Price & Stock for 143-3666-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1669
|
Newark | Itt Cannon |Itt Cannon 143-3666-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1500 / $26.3700 | Buy Now |
DISTI #
2266-143-3666-000-ND
|
DigiKey | 143-3666-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
187 In Stock |
|
$30.2400 / $45.7000 | Buy Now |
DISTI #
965-1433666000
|
Mouser Electronics | Circular MIL Spec Connector INS KPSE E/F 20-41S RoHS: Compliant | 0 |
|
$30.2400 / $42.3100 | Order Now |
DISTI #
ITT143-3666-000
|
Heilind Electronics | 1433666000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular MIL-DTL26482 Series RoHS: Compliant |
209 In Stock |
|
$42.5800 / $90.9300 | Buy Now |
DISTI #
1433666000-ITT
|
TME | 143-3666-000 Min Qty: 1 | 187 |
|
$29.8491 / $50.1268 | Buy Now |
DISTI #
ITT143-3666-000
|
Interstate Connecting Components | 1433666000 | 0 |
|
Buy Now | |
DISTI #
C1S329902550665
|
Chip1Stop | Connector Other RoHS: Compliant | 187 |
|
$28.6000 / $48.5000 | Buy Now |
DISTI #
143-3666-000
|
ECCO | 22 |
|
$90.9300 | Buy Now | |
|
Master Electronics | Connector Circular MIL-DTL26482 Series RoHS: Compliant |
209 In Stock |
|
$42.5800 / $90.9300 | Buy Now |