There are no models available for this part yet.
Overview of 143-3667-001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3667HMSE#TRPBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LT3667HUDD#PBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LT3667EUDD#TRPBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa |
Price & Stock for 143-3667-001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
143-3667-001
|
Avnet Americas | COMPONENT NOT FOR RESALE DC22-21P INS - Bulk (Alt: 143-3667-001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9625 / $76.9415 | Buy Now | |
DISTI #
1433667001
|
Avnet Americas | COMPONENT NOT FOR RESALE DC22-21P INS - Bulk (Alt: 1433667001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-1433667001
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$57.4800 / $59.8900 | Order Now | |
DISTI #
ITT143-3667-001
|
Heilind Electronics | 1433667001 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.9500 / $103.9700 | Buy Now | ||
DISTI #
ITT143-3667-001
|
Interstate Connecting Components | 1433667001 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$50.9500 / $103.9700 | Buy Now |