Part Details for 143-3669-000 by ITT Interconnect Solutions
Overview of 143-3669-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3669IUFD-2#TRPBF | Analog Devices | IO-Link Tran w/ Int Buck Reg & | |
LT3669IUFD#PBF | Analog Devices | IO-Link Tran w/ Int Buck Reg & | |
LT3669IUFD#TRPBF | Analog Devices | IO-Link Tran w/ Int Buck Reg & |
Price & Stock for 143-3669-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-1433669000
|
Mouser Electronics | Circular MIL Spec Connector INS KPSE E/F 22-55P RoHS: Compliant | 0 |
|
$51.9500 / $54.1400 | Order Now |
DISTI #
ITT143-3669-000
|
Heilind Electronics | 1433669000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular RoHS: Compliant |
400 In Stock |
|
$48.4700 / $103.5100 | Buy Now |
DISTI #
ITT143-3669-000
|
Interstate Connecting Components | 1433669000 | 0 |
|
Buy Now | |
DISTI #
143-3669-000
|
ECCO | 400 |
|
$103.5100 | Buy Now | |
|
Master Electronics | Conn Circular RoHS: Compliant |
400 In Stock |
|
$48.4700 / $103.5100 | Buy Now |